896-006-558-102

Heilind Number:EDA896-006-558-102
Manufacturer:EDAC
Manufacturer Number:896-006-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-102

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors, designed for seamless integration in your PCB setups. These connectors boast a robust amperage rating of 3 A, ensuring reliable power transmission in demanding environments. Crafted with UL 94V-0 Polyphenylene Sulfide housing, they offer exceptional heat resistance for enhanced durability. With a single row and six positions, they provide efficient board-to-board connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Their right-angle mount orientation offers versatility in positioning, making them ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical electronic systems. Explore our range of products to discover more high-quality solutions for your connectivity needs.