896-006-558-103

Heilind Number:EDA896-006-558-103
Manufacturer:EDAC
Manufacturer Number:896-006-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-103

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and secure connections in high-temperature environments. With a sleek black finish, these connectors not only deliver on performance but also on aesthetics. Each connector features a single row with six positions, ideal for streamlined PCB connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contact points are made of robust Copper Alloy, guaranteeing efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes these connectors suitable for a variety of applications. Trust in our High Temp Card Edge Connectors for superior quality and performance in your electronic setups.