896-006-558-104

Heilind Number:EDA896-006-558-104
Manufacturer:EDAC
Manufacturer Number:896-006-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-104

Detailed Description

Elevate your circuit connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these black connectors ensure reliable power transfer with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee durability and efficiency. With a single row configuration, 0.125" pitch, and 0.2" row spacing, they offer seamless integration on your PCB. Featuring six positions and a right-angle mount orientation, they provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for your electronic projects. Explore our range of board-to-board PCB connectors to find the perfect match for your application.