896-006-558-107

Heilind Number:EDA896-006-558-107
Manufacturer:EDAC
Manufacturer Number:896-006-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and six positions, they provide efficient and secure board-to-board connectivity. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise integration. Perfect for space-saving installations, these connectors feature a convenient right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to meet your connectivity needs with unparalleled durability and performance.