896-006-558-112

Heilind Number:EDA896-006-558-112
Manufacturer:EDAC
Manufacturer Number:896-006-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, they feature six copper alloy contacts, offering a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your board-to-board connectivity needs. Trust in their quality and durability for seamless electronic applications.