896-006-558-602

Heilind Number:EDA896-006-558-602
Manufacturer:EDAC
Manufacturer Number:896-006-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-602

Detailed Description

Enhance the reliability of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire resistance. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The contact material, a robust Copper Alloy, guarantees efficient conductivity. Boasting six positions and a 3A amperage, they provide ample connectivity for your applications. Their right-angle mount orientation and compact design facilitate space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industries requiring high-temperature tolerance. Elevate your connectivity solutions with these reliable and durable components.