896-006-558-603

Heilind Number:EDA896-006-558-603
Manufacturer:EDAC
Manufacturer Number:896-006-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-603

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with a total of 6 positions, ensuring a secure and efficient connection. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, offering durability and reliability in high-temperature environments. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation on your PCB. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of electronic devices. Elevate your connectivity with these essential components.