896-006-558-604

Heilind Number:EDA896-006-558-604
Manufacturer:EDAC
Manufacturer Number:896-006-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. These black connectors are designed for durability, featuring a housing material of UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy. With a single row layout and a pitch of .125 inches, they offer reliable performance with a current rating of 3 A. The right angle mount orientation and compact design make them ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors ensure consistent connectivity in any environment. Upgrade your board-to-board connections with this essential component.