896-006-558-607

Heilind Number:EDA896-006-558-607
Manufacturer:EDAC
Manufacturer Number:896-006-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, they offer reliable power transmission for your devices. The single-row design with six positions and a .125" pitch allows for seamless board-to-board connectivity. Crafted with copper alloy contacts, these connectors guarantee efficient signal transmission. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your electronic assemblies with these high-quality connectors.