896-006-558-608

Heilind Number:EDA896-006-558-608
Manufacturer:EDAC
Manufacturer Number:896-006-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch safety and reliability. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuit board setup. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the right-angle mount orientation facilitates convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. With six positions available, they provide ample connectivity options, making them a must-have for your PCB connector needs. Trust in our connectors for exceptional quality and performance, ensuring smooth and reliable operation in your electronic systems. Upgrade your board-to-board connections with ease and precision.