896-006-558-612

Heilind Number:EDA896-006-558-612
Manufacturer:EDAC
Manufacturer Number:896-006-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-612

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with six positions, perfect for streamlined board-to-board connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they ensure durability and efficient power transmission. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.