896-006-559-101

Heilind Number:EDA896-006-559-101
Manufacturer:EDAC
Manufacturer Number:896-006-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a 3A amperage rating and copper alloy contacts, they guarantee reliable power transmission. The convenient right-angle mount orientation and 1-row configuration with 6 positions offer seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your connectivity game with these high-quality components.