896-006-559-102

Heilind Number:EDA896-006-559-102
Manufacturer:EDAC
Manufacturer Number:896-006-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance. With a single row configuration and right-angle mount orientation, they offer seamless integration into your PCB layout. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports efficient power transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for up to 6 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.