896-006-559-103

Heilind Number:EDA896-006-559-103
Manufacturer:EDAC
Manufacturer Number:896-006-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation allows for efficient space utilization. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.