896-006-559-108

Heilind Number:EDA896-006-559-108
Manufacturer:EDAC
Manufacturer Number:896-006-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-108

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout, they provide seamless connectivity with a pitch of .125 in and a row spacing of .2 in. The six copper alloy contact positions deliver reliable power transmission at an amperage of 3 A. Engineered for convenience, the right-angle mount orientation offers easy installation on your PCB. Operating flawlessly in extreme conditions, these connectors boast an impressive temperature range of -40 to 105 °C. Elevate your connectivity game with this essential component, perfect for your industrial or electronic projects.