896-006-559-112

Heilind Number:EDA896-006-559-112
Manufacturer:EDAC
Manufacturer Number:896-006-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for robust performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high temperatures. With a sleek black finish and a single row configuration, they offer a streamlined and space-efficient solution for your PCB connections. Featuring copper alloy contacts and a pitch of .125 inches, they provide efficient signal transmission with minimal signal loss. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees compatibility with a variety of applications. Ideal for use in industrial, automotive, and aerospace settings, these connectors are a vital component in ensuring the smooth functioning of your electronic systems. Trust in their high amperage rating of 3A and the assurance of quality that comes with our meticulously engineered products. Elevate your connectivity with our Card Edge Connectors.