896-006-559-602

Heilind Number:EDA896-006-559-602
Manufacturer:EDAC
Manufacturer Number:896-006-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a single row layout and six copper alloy contact positions, they provide seamless board-to-board connectivity. The right-angle mount orientation offers versatility in installation, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in our quality engineering for seamless and efficient PCB connections.