896-006-559-603

Heilind Number:EDA896-006-559-603
Manufacturer:EDAC
Manufacturer Number:896-006-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-603

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring a single row configuration with 6 positions, they offer efficient power transmission with a 3A amperage rating. Crafted from top-grade Copper Alloy, the contacts guarantee reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Perfect for space-saving installations, their right-angle mount orientation maximizes PCB real estate utilization. Operating flawlessly in harsh environments, these connectors have an impressive temperature range of -40 to 105°C. Trust in our superior quality Card Edge Connectors for seamless and secure board-to-board connections in your electronic projects.