896-006-559-604

Heilind Number:EDA896-006-559-604
Manufacturer:EDAC
Manufacturer Number:896-006-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, they offer effortless installation on PCBs. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Boasting six positions and a 3A amperage rating, these connectors cater to a variety of applications. Their right-angle mount orientation allows for seamless integration, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Trust in our connectors for superior performance and connectivity in your PCB designs.