896-006-559-607

Heilind Number:EDA896-006-559-607
Manufacturer:EDAC
Manufacturer Number:896-006-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating temperatures ranging from -40 to 105°C. With a single row layout and right-angle mount orientation, they offer seamless integration into your board setup. Each connector boasts a contact material of Copper Alloy, providing efficient power transfer with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 6-position configuration caters to your specific connectivity needs. Upgrade your systems with these high-quality connectors, an essential component for any professional PCB assembly.