896-006-559-608

Heilind Number:EDA896-006-559-608
Manufacturer:EDAC
Manufacturer Number:896-006-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The single-row design with six positions and a pitch of .125 inches allows for seamless integration on your circuit board. Mount them with ease in a right-angle orientation for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronic systems. Upgrade your setup today and experience seamless connectivity like never before.