896-006-559-612

Heilind Number:EDA896-006-559-612
Manufacturer:EDAC
Manufacturer Number:896-006-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-559-612

Detailed Description

Enhance your electronic connections with our high-quality High Temp Card Edge Connectors. Designed for efficient performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for reliable durability. With a low amperage rating of 3 A, they ensure safe and efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the right-angle mount orientation offers versatile installation options. With a compact design and a pitch of .125 inches, these connectors are ideal for space-saving applications. Whether you're a professional in the field or a DIY enthusiast, trust in our Card Edge Connectors to deliver seamless connectivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are perfect for various industrial and commercial uses. Elevate your PCB connections with ease and precision with these essential components.