896-007-500-101

Heilind Number:EDA896-007-500-101
Manufacturer:EDAC
Manufacturer Number:896-007-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-500-101

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration into your PCB layouts. Constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure excellent performance and longevity. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise mating with a total of 7 positions for secure connectivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in extreme conditions. Trust in our connectors for seamless and high-performance board-to-board connections.