896-007-500-103

Heilind Number:EDA896-007-500-103
Manufacturer:EDAC
Manufacturer Number:896-007-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-500-103

Detailed Description

Enhance your high-temperature electronic connections with these Black Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a single row layout with seven positions and a pitch of .125 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust durability, while the Copper Alloy contact material guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications. Their straight mount orientation and compact form factor make them suitable for board-to-board PCB connections, offering seamless integration and efficient signal transmission. Upgrade your connectivity solutions with these high-quality connectors.