896-007-520-101

Heilind Number:EDA896-007-520-101
Manufacturer:EDAC
Manufacturer Number:896-007-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-520-101

Detailed Description

Introducing our High Temp Card Edge Connectors, essential for seamless board-to-board connections in electronic devices. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and a pitch of .125 inches, they offer precise and efficient connectivity. Each connector is equipped with seven positions, plated with high-quality Copper Alloy for enhanced conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and commercial applications. Their straight mount orientation and compact design make them easy to install, saving time and effort. Trust in our Card Edge Connectors to deliver seamless and secure connections in your electronic systems.