896-007-520-102

Heilind Number:EDA896-007-520-102
Manufacturer:EDAC
Manufacturer Number:896-007-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-520-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black color, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 7 positions, they offer seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a variety of applications, these connectors can withstand temperatures ranging from -40 to 105°C. Trust in our quality-tested components for your connectivity needs.