896-007-520-103

Heilind Number:EDA896-007-520-103
Manufacturer:EDAC
Manufacturer Number:896-007-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-520-103

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connectors. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance in even the most demanding environments. With a single row layout and 7 positions, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with our high-quality Card Edge Connectors.