896-007-520-104

Heilind Number:EDA896-007-520-104
Manufacturer:EDAC
Manufacturer Number:896-007-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-520-104

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for seamless integration in your PCB setups. Featuring a sleek black color, these connectors offer reliable performance in demanding environments, with an amperage rating of 3A ensuring efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee robustness and safety. With a single row design and 7 positions, they provide ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project.