896-007-520-602

Heilind Number:EDA896-007-520-602
Manufacturer:EDAC
Manufacturer Number:896-007-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-520-602

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Perfect for PCB assemblies, these sleek black connectors boast a single row design with a total of 7 positions, ensuring seamless communication between boards. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and reliability even in demanding environments. The copper alloy contact material and 3A amperage rating facilitate efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly within a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics project. Trust in our commitment to quality and innovation in every product we offer.