896-007-520-603

Heilind Number:EDA896-007-520-603
Manufacturer:EDAC
Manufacturer Number:896-007-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-520-603

Detailed Description

Discover the unparalleled reliability of our High Temp Card Edge Connectors. Engineered for seamless performance in high-temperature environments, these connectors boast a rugged construction with a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a current rating of 3 A, they provide robust power delivery for your applications. Featuring a single row design with 7 positions, they offer efficient connectivity for your PCB setups. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of industries, these connectors are perfect for Board to Board PCB connections, delivering superior performance even in extreme operating conditions ranging from -40 to 105 °C. Trust in our Card Edge Connectors for seamless and dependable connectivity solutions.