896-007-520-604

Heilind Number:EDA896-007-520-604
Manufacturer:EDAC
Manufacturer Number:896-007-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-520-604

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration into your setup. Boasting a 3A amperage rating, they ensure efficient power transfer. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each of the seven positions features Copper Alloy contacts, facilitating secure and consistent signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise PCB alignment is effortless. The straight mount orientation further streamlines installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our connectors to deliver superior connectivity performance.