896-007-520-608

Heilind Number:EDA896-007-520-608
Manufacturer:EDAC
Manufacturer Number:896-007-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-520-608

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a contact material of Copper Alloy, they ensure reliable conductivity for your electronic devices. The single-row design with seven positions and a pitch of .125 inches offers seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any professional electronics setup. Trust in our superior quality connectors to deliver consistent and efficient performance, every time.