896-007-521-102

Heilind Number:EDA896-007-521-102
Manufacturer:EDAC
Manufacturer Number:896-007-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3 A and high-quality Copper Alloy contact material, they offer reliable power transmission. The single-row design with 7 positions and a pitch of .125 inches allows for seamless integration into your board setup. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial applications. Upgrade your connectivity solutions with ease and efficiency.