896-007-521-103

Heilind Number:EDA896-007-521-103
Manufacturer:EDAC
Manufacturer Number:896-007-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-103

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a single row configuration with seven positions, ensuring a secure and precise fit. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee exceptional durability and heat resistance, withstanding operating temperatures ranging from -40 to 105°C. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing facilitates easy installation. Whether for industrial machinery or telecommunications equipment, trust in the black-housed Card Edge Connectors for seamless and high-performance board-to-board connections.