896-007-521-104

Heilind Number:EDA896-007-521-104
Manufacturer:EDAC
Manufacturer Number:896-007-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with seven positions, ensuring seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial environments. Trust in the reliability and quality of our black connectors for your electronic projects.