896-007-521-107

Heilind Number:EDA896-007-521-107
Manufacturer:EDAC
Manufacturer Number:896-007-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for precision and reliability, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3A amperage capacity and copper alloy contact material, they offer seamless power transmission. Featuring one row with seven positions and a pitch of .125 inches, they provide efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our Card Edge Connectors for optimal performance in your electronic setups.