896-007-521-108

Heilind Number:EDA896-007-521-108
Manufacturer:EDAC
Manufacturer Number:896-007-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-108

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in challenging conditions. With a current rating of 3 A, copper alloy contacts, and a pitch of .125 inches, they provide secure and efficient connectivity. The single-row design with 7 positions offers versatility for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial uses. Trust in our premium-quality connectors to streamline your board-to-board connections with ease and confidence.