896-007-521-112

Heilind Number:EDA896-007-521-112
Manufacturer:EDAC
Manufacturer Number:896-007-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-112

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for durability and performance, these connectors boast a sleek black finish and a single row layout with seven positions, ensuring efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precision connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors guarantee both safety and reliability. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're working on electronics, telecommunications, or industrial machinery, our Card Edge Connectors provide the perfect solution for your connectivity needs.