896-007-521-603

Heilind Number:EDA896-007-521-603
Manufacturer:EDAC
Manufacturer Number:896-007-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-603

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors not only look great but also deliver a reliable 3A of power. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, they ensure durability and efficient conductivity. Perfect for single-row setups, these connectors offer 7 positions with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications, including industrial and automotive. Trust in our high-quality connectors to keep your devices connected with precision and reliability.