896-007-521-604

Heilind Number:EDA896-007-521-604
Manufacturer:EDAC
Manufacturer Number:896-007-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 7 copper alloy contacts, ensuring reliable power delivery up to 3A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme conditions, with an operating temperature range of -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment on your board is effortless. Their straight mount orientation offers seamless integration, making them ideal for various applications in electronics and telecommunications. Upgrade your connectivity solution with these high-quality Card Edge Connectors.