896-007-521-607

Heilind Number:EDA896-007-521-607
Manufacturer:EDAC
Manufacturer Number:896-007-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-607

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCBs. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting a total of 7 positions and an amperage of 3 A, they provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance board-to-board connections. Trust in our expertise to elevate your electronic systems.