896-007-521-612

Heilind Number:EDA896-007-521-612
Manufacturer:EDAC
Manufacturer Number:896-007-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-521-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient power transmission up to 3 A. Perfect for single-row applications, these connectors have a row spacing of .2 inches and accommodate 7 positions. Their straight mount orientation allows for easy installation on PCBs, while a wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with these essential components.