896-007-522-102

Heilind Number:EDA896-007-522-102
Manufacturer:EDAC
Manufacturer Number:896-007-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-102

Detailed Description

Discover high temperature resistance and reliability with our High Temp Card Edge Connectors. Perfect for demanding environments, these connectors come in a sleek black design and feature a single row configuration with seven positions. With a current rating of 3 A, they ensure efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering superior durability and safety. Crafted with copper alloy contacts, these connectors guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Designed for straight mounting orientation, they are ideal for board to board PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your requirements.