896-007-522-103

Heilind Number:EDA896-007-522-103
Manufacturer:EDAC
Manufacturer Number:896-007-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-103

Detailed Description

Upgrade your PCB connectivity with our high temp card edge connectors. Engineered for durability, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. Boasting a current rating of 3 A and contact material made of copper alloy, these connectors guarantee optimal conductivity. Perfect for various applications, they provide seven positions for efficient board-to-board connections. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Trust in our connectors for high-quality, long-lasting performance.