896-007-522-107

Heilind Number:EDA896-007-522-107
Manufacturer:EDAC
Manufacturer Number:896-007-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-107

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for reliable performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout and 7 positions, they offer seamless integration on your board. The copper alloy contact material ensures efficient conductivity, while the 3A amperage rating guarantees safe power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with these high-quality connectors.