896-007-522-108

Heilind Number:EDA896-007-522-108
Manufacturer:EDAC
Manufacturer Number:896-007-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contact material, they ensure secure and efficient power transmission. Featuring a single row layout with seven positions, a pitch of .125 inches, and a row spacing of .2 inches, they provide easy and precise installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with these high-quality connectors for seamless and efficient connectivity.