896-007-522-112

Heilind Number:EDA896-007-522-112
Manufacturer:EDAC
Manufacturer Number:896-007-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-112

Detailed Description

Efficiently power your high-temperature applications with our top-of-the-line Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless board-to-board connections. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, they not only look sleek but also offer superior heat resistance. Each connector features a single row, 7 positions, and a pitch of .125 inches, ensuring precise and secure connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. Install them easily with a straight mount orientation and enjoy seamless connectivity for your PCB setups. Trust in our High Temp Card Edge Connectors for unmatched quality and performance.