896-007-522-602

Heilind Number:EDA896-007-522-602
Manufacturer:EDAC
Manufacturer Number:896-007-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-602

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for precision and performance, these connectors are essential for seamless board-to-board PCB connections. With a sleek black design, they not only offer aesthetic appeal but also provide durability with their UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 7 positions and a pitch of .125 inches, they ensure efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or electronic project. Trust in our expertise to elevate your connectivity experience.