896-007-522-603

Heilind Number:EDA896-007-522-603
Manufacturer:EDAC
Manufacturer Number:896-007-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-603

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for durability and efficiency, these connectors boast a sleek black finish and a single row configuration. Featuring seven positions with a pitch of .125 inches, they ensure precise and secure contact. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make them easy to install and compatible with various systems. Trust in our Card Edge Connectors for superior connectivity solutions.