896-007-522-604

Heilind Number:EDA896-007-522-604
Manufacturer:EDAC
Manufacturer Number:896-007-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-604

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. With an amperage rating of 3A, these connectors are designed for reliable performance in demanding environments. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring a single row configuration with 7 positions and a pitch of .125 inches, they offer efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their quality and performance for seamless board-to-board connections.